There are no models available for this part yet.
Overview of SVF04-10,16 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SVF04-10,16 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SVF04-10,16-ND
|
DigiKey | PLUG PCB 1016MMPS VERT 4P 12A300 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9142 | Buy Now | |
DISTI #
845-SVF041016
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 4 Pole, 10.16mm, vert. | 0 |
|
$1.5900 / $1.8100 | Order Now | |
DISTI #
71972067
|
RS | Pluggable PCB Terminal Block,4P,10.16mm PS, Vertical,12A,600V,30-14AWG, Green | Altech Corp SVF04-10,16 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2900 / $1.6200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$1.3300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3300 / $1.7500 | Buy Now | ||
DISTI #
10117085
|
TestEquity LLC | Altech SVF04-10,16 PCB Plug, 4 Pole, 10.16mm, Vertical 12A, 600V, 30-14AWG, Green, SVF Series | 0 |
|
$1.9900 | Buy Now |