Part Details for SVF04-3,50-K by Altech Corporation
Overview of SVF04-3,50-K by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SVF04-3,50-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SVF04-3,50-K-ND
|
DigiKey | PLUG PCB 4P 350MM VERT 11A 300V Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5452 | Buy Now |
DISTI #
845-SVF04350K
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 4 Pole, 3.50mm, vert. | 0 |
|
$2.1400 / $2.3800 | Order Now |
DISTI #
71972069
|
RS | Pluggable PCB Block,4P,3.50mm PS, Vertical,11A,300V,30-14AWG, Green, Screw Flange | Altech Corp SVF04-3,50-K RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7600 / $2.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$1.8000 | Buy Now |
DISTI #
10121159
|
TestEquity LLC | Altech SVF04-3,50-K PCB Plug, 4 Pole, 3.50mm, vert. 11A, 300V, 30-14AWG, green, screw flange | 0 |
|
$2.7000 | Buy Now |