Part Details for SVF05-3,81 by Altech Corporation
Overview of SVF05-3,81 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SVF05-3,81
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SVF05-3,81-ND
|
DigiKey | PLUG PCB 5P 381MM VERT 11A 300V Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7452 | Buy Now |
DISTI #
845-SVF05381
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 5 Pole, 3.81mm, vert. | 0 |
|
$2.2900 | Order Now |
DISTI #
71972076
|
RS | Pluggable PCB Terminal Block,5P,3.81mm PS, Vertical,11A,300V,30-14AWG, Green | Altech Corp SVF05-3,81 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 50 |
|
$1.9000 / $2.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$1.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9600 / $2.5700 | Buy Now |
DISTI #
10117423
|
TestEquity LLC | Altech SVF05-3,81 PCB Plug, 5 Pole, 3.81mm, vert. 11A, 300V, 30-14AWG, green | 0 |
|
$2.9000 | Buy Now |