Part Details for SVF05-5,08 by Altech Corporation
Overview of SVF05-5,08 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SVF05-5,08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SVF05-5,08-ND
|
DigiKey | PLUG PCB 508MMPS VERT 5P 12A300V Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2150 | Buy Now |
DISTI #
845-SVF05-5.08
|
Mouser Electronics | Pluggable Terminal Blocks PCBPlug 5.08mmVert RoHS: Compliant | 50 |
|
$3.2100 / $5.1200 | Buy Now |
DISTI #
70078093
|
RS | Conn Term Blk PCB Plug Screw Cage 5 5.08 mm 30-14 AWG 12 A 300 V | Altech Corp SVF05-5,08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 50 |
|
$3.9800 / $5.1700 | Buy Now |
|
Future Electronics | Plug, Terminal Block, 30 to 14 AWG, 5, 12 A, 300 V, M3, Screw Cage, 5.08 mm RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Container: Box | 0Box |
|
$3.1500 / $3.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2400 / $2.9400 | Buy Now |
DISTI #
10117425
|
TestEquity LLC | Altech SVF05-5,08 PCB Plug, 5 Pole, 5.08mm, vert. 12A, 300V, 30-14AWG, green | 0 |
|
$3.3300 | Buy Now |
Part Details for SVF05-5,08
SVF05-5,08 CAD Models
SVF05-5,08 Part Data Attributes
|
SVF05-5,08
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
SVF05-5,08
Altech Corporation
Terminal and Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |