Part Details for SVF06-3,50 by Altech Corporation
Overview of SVF06-3,50 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SVF06-3,50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SVF06-3,50-ND
|
DigiKey | PLUG PCB 6P 350MM VERT 11A 300V Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3088 | Buy Now |
DISTI #
845-SVF06350
|
Mouser Electronics | Circuit Breaker Accessories PCB Plug, 6 Pole, 3.50mm, vert. | 0 |
|
$2.8800 / $2.9300 | Order Now |
DISTI #
71972080
|
RS | Pluggable PCB Terminal Block,6P,3.50mm PS, Vertical,11A,300V,30-14AWG, Green | Altech Corp SVF06-3,50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 50 |
|
$2.5000 / $3.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$2.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3600 / $3.0900 | Buy Now |
DISTI #
10117426
|
TestEquity LLC | Altech SVF06-3,50 PCB Plug, 6 Pole, 3.50mm, vert. 11A, 300V, 30-14AWG, green | 0 |
|
$3.5000 | Buy Now |