-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, 0.83mm2, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y7809
|
Newark | Contact, Socket, 22-16Awg, Crimp, Product Range:-, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, For Use With:Jst Vh Series Disconnectable Crimp Housings Rohs Compliant: Yes |Jst/japan Solderless Terminals SVH-21T-P1.1 RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 3056800 |
|
$0.0190 | Buy Now |
DISTI #
51AC2232
|
Newark | Contact, Socket, 22-18Awg, Crimp, Product Range:Vh Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, For Use With:Jst Vh Series Disconnectable Crimp Housings, rohs Compliant: Yes |Jst/japan Solderless Terminals SVH-21T-P1.1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 332922 |
|
$0.0190 / $0.0270 | Buy Now |
DISTI #
JSTSVH-21T-P1.1
|
Heilind Electronics | TERMINAL | Americas - 553500 in Stock1640250 On Order |
|
$0.0347 / $0.0444 | Buy Now |
DISTI #
JSTSVH-21T-P1.1.PL
|
Heilind Electronics | LOOSE PIECE | Americas - 48540 in Stock |
|
$0.0495 / $0.0634 | Buy Now |
DISTI #
JSTSVH-21T-P1.1.P
|
Heilind Electronics | CUT STRIP | Americas - 34500 in Stock |
|
$0.0495 / $0.0634 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 35091 |
|
$0.4183 / $1.6087 | Buy Now |
DISTI #
SVH-21T-P1.1
|
TME | Contact, female, phosphor bronze, tinned, 0.33÷0.83mm2, VH, 10A Min Qty: 4500 | 18000 |
|
$0.0465 / $0.0516 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
JSTSVH-21T-P1.1
|
Interstate Connecting Components | TERMINAL | 92250273375 On Order |
|
$0.0347 / $0.0444 | Buy Now |
DISTI #
JSTSVH-21T-P1.1.PL
|
Interstate Connecting Components | LOOSE PIECE | 8090 |
|
$0.0495 / $0.0634 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SVH-21T-P1.1
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SVH-21T-P1.1
JST Manufacturing
Wire Terminal, 0.83mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | TIN PLATED | |
Approvals | CSA; TUV; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.118 inch | |
Cable Entry-Min | 0.067 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Length | 0.165 inch | |
Terminal Type | CRIMP | |
Used With | VH SERIES CONNECTOR | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |
The recommended torque for the SVH-21T-P1.1 connector is 0.5-1.5 N·m (5-15 in-lbs).
Yes, the SVH-21T-P1.1 connector is designed to withstand high-vibration environments, making it suitable for applications such as automotive, aerospace, and industrial equipment.
The SVH-21T-P1.1 connector is part of the JST SVH series, which is a family of connectors designed to be compatible with each other. However, it's essential to verify compatibility with specific connectors and applications.
The SVH-21T-P1.1 connector is designed to operate in temperatures ranging from -40°C to 105°C (-40°F to 221°F).
The SVH-21T-P1.1 connector is designed to be resistant to water and chemicals, but it's essential to follow proper sealing and installation procedures to ensure the connector's integrity in harsh environments.