Part Details for SVM7570M5B by Epson Electronics America Inc
Overview of SVM7570M5B by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for SVM7570M5B
SVM7570M5B CAD Models
SVM7570M5B Part Data Attributes
|
SVM7570M5B
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
SVM7570M5B
Epson Electronics America Inc
TONE/MUSIC SYNTHESIZER, PDSO24, PLASTIC, SOP1-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | TELEPHONE; CLOCK; MUSIC BOXES; TOYS; GAME MACHINES | |
Consumer IC Type | TONE/MUSIC SYNTHESIZER | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.17 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
On Chip Memory Type | ROM | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.8 mm |