Part Details for SVP02-5,00 by Altech Corporation
Overview of SVP02-5,00 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SVP02-5,00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-SVP02-5,00-ND
|
DigiKey | PCB PLUG, 2 POLE, 5.00MM, VERT. Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3938 | Buy Now |
DISTI #
845-SVP02-5,00
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 2 Pole, 5.00mm, vert. | 0 |
|
$0.9040 / $1.1600 | Order Now |
DISTI #
71972199
|
RS | Pluggable PCB Terminal Block,2P,5mm PS, Vertical,12A,300V,30-14AWG, Green | Altech Corp SVP02-5,00 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8700 / $1.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$0.8850 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9040 / $1.1730 | Buy Now |
DISTI #
10121724
|
TestEquity LLC | Altech SVP02-5,00 PCB Plug, 2 Pole, 5.00mm, vert. 12A, 300V, 30-14AWG, green | 0 |
|
$1.3300 | Buy Now |