There are no models available for this part yet.
Overview of SVP04-3,50 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SVP04-3,50 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SVP04-3,50-ND
|
DigiKey | PLUG PCB 4P 350MM VERT 11A 300V Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1998 | Buy Now | |
DISTI #
845-SVP04-3,50
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 4 Pole, 3.50mm, vert. | 0 |
|
$1.8300 | Order Now | |
DISTI #
71972207
|
RS | Pluggable PCB Terminal Block,4P,3.50mm PS, Vertical,11A,300V,30-14AWG, Green | Altech Corp SVP04-3,50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 100 |
|
$1.5100 / $1.9100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$1.5600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5600 / $1.9200 | Buy Now | ||
DISTI #
10121730
|
TestEquity LLC | Altech SVP04-3,50 PCB Plug, 4 Pole, 3.50mm, vert. 11A, 300V, 30-14AWG, green | 0 |
|
$2.3200 | Buy Now |