Part Details for SVP05-10,16 by Altech Corporation
Overview of SVP05-10,16 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SVP05-10,16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SVP05-10,16-ND
|
DigiKey | PLUG PCB 1016MMPS VERT 5P 12A300 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3974 | Buy Now |
DISTI #
845-SVP051016
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 5 Pole, 10.16mm, vert. | 0 |
|
$2.0000 / $2.2700 | Order Now |
DISTI #
71972212
|
RS | Pluggable PCB Terminal Block,5P,10.16mm PS, Vertical,12A,600V,30-14AWG, Green | Altech Corp SVP05-10,16 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6200 / $2.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$1.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6600 / $2.1900 | Buy Now |
DISTI #
10117095
|
TestEquity LLC | Altech SVP05-10,16 PCB Plug, 5 Pole, 10.16mm, Vertical 12A, 600V, 30-14AWG, Green, SVP Series | 0 |
|
$2.4800 | Buy Now |