There are no models available for this part yet.
Overview of SVP18-3,81 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SVP18-3,81 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SVP18-3,81-ND
|
DigiKey | PLUG PCB 18P 381MM VERT 11A 300V Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6972 | Buy Now | |
DISTI #
845-SVP18-3,81
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 18 Pole, 3.81mm, vert. | 0 |
|
$7.8000 / $8.5600 | Order Now | |
DISTI #
71972291
|
RS | Pluggable PCB Terminal Block,18P,3.81mm PS, Vertical,11A,300V,30-14AWG, Green | Altech Corp SVP18-3,81 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8400 / $8.5500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$7.2700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2600 / $9.5900 | Buy Now | ||
DISTI #
10117555
|
TestEquity LLC | Altech SVP18-3,81 PCB Plug, 18 Pole, 3.81mm, vert. 11A, 300V, 30-14AWG, green | 0 |
|
$10.4900 | Buy Now |