There are no models available for this part yet.
Overview of SVP20-3,50-K by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SVP20-3,50-K by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SVP20-3,50-K-ND
|
DigiKey | PLUG PCB 20P 350MM VERT 11A 300V Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8196 | Buy Now | |
DISTI #
845-SVP20-3,50-K
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 20 Pole, 3.50mm, vert. | 0 |
|
$9.7400 / $10.6300 | Order Now | |
DISTI #
71972302
|
RS | Pluggable PCB Block,20P,3.50mm PS, Vertical,11A,300V,30-14AWG, Green, Screw Flange | Altech Corp SVP20-3,50-K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5100 / $10.6400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$8.7000 | Buy Now | ||
DISTI #
10116744
|
TestEquity LLC | Altech SVP20-3,50-K PCB Plug, 20 Pole, 3.50mm, vert. 11A, 300V, 30-14AWG, green, screw flange | 0 |
|
$13.0400 | Buy Now |
CAD Models for SVP20-3,50-K by Altech Corporation
Part Data Attributes for SVP20-3,50-K by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|