Part Details for SVR05S12-TR by XP Power
Overview of SVR05S12-TR by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SVR05S12-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH2155
|
Newark | Dc-Dc Switching Regulater, 0.5A, Dip, Tape & Reel/ Reel Rohs Compliant: Yes |Xp Power SVR05S12-TR Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0100 | Buy Now |
DISTI #
1470-SVR05S12-TR-ND
|
DigiKey | DC DC CONVERTER 12V Min Qty: 300 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2500 | Buy Now |
DISTI #
209-SVR05S12-TR
|
Mouser Electronics | Non-Isolated DC/DC Converters DC-DC Switching regulater, 0.5A, DIP, TAPE & REEL RoHS: Compliant | 0 |
|
$2.2000 | Order Now |
DISTI #
72064303
|
RS | DC-DC Converter, Switching Regulator, 0.5A, DIP, TAPE & REEL, SVR Series | XP Power SVR05S12-TR RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7800 | RFQ |
DISTI #
SVR05S12-TR
|
TME | Converter: DC/DC, Uin: 15÷36V, Uout: 12VDC, Iout: 500mA, SMD10, SMT Min Qty: 300 | 0 |
|
$2.5500 | RFQ |
Part Details for SVR05S12-TR
SVR05S12-TR CAD Models
SVR05S12-TR Part Data Attributes
|
SVR05S12-TR
XP Power
Buy Now
Datasheet
|
Compare Parts:
SVR05S12-TR
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | 245 | |
Time@Peak Reflow Temperature-Max (s) | 30 |