Part Details for SVR05S12 by XP Power
Overview of SVR05S12 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SVR05S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH7281
|
Newark | Dc-Dc Converter, 12V, 0.5A Rohs Compliant: Yes |Xp Power SVR05S12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 | Buy Now |
DISTI #
76AH2154
|
Newark | Dc-Dc Converter, 12V, 0.5A, Power Supply Applications:-, No. Of Outputs:1 Output, Output Power Max:6W, Output Current Max:500Ma, Dc/Dc Converter Mounting:Surface Mount Device, Input Voltage Dc Min:15V, Input Voltage Dc Max:36V Rohs Compliant: Yes |Xp Power SVR05S12 Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3900 / $2.5700 | Buy Now |
DISTI #
1470-SVR05S12-ND
|
DigiKey | DC DC CONVERTER 12V Min Qty: 1 Lead time: 20 Weeks Container: Tube |
274 In Stock |
|
$2.3900 / $2.8500 | Buy Now |
DISTI #
209-SVR05S12
|
Mouser Electronics | Non-Isolated DC/DC Converters DC-DC Switching regulater, 0.5A, DIP RoHS: Compliant | 131 |
|
$2.3900 / $2.8500 | Buy Now |
DISTI #
72064301
|
RS | DC-DC Converter, Switching Regulator, 0.5A, DIP, SVR Series | XP Power SVR05S12 RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9900 / $3.2100 | RFQ |
DISTI #
SVR05S12
|
TME | Converter: DC/DC, Uin: 15÷36V, Uout: 12VDC, Iout: 500mA, 700kHz, SMT Min Qty: 1 | 0 |
|
$2.7100 / $3.5800 | RFQ |
DISTI #
3525436
|
element14 Asia-Pacific | DC-DC CONVERTER, 12V, 0.5A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.7448 / $2.9062 | Buy Now |
DISTI #
3525436
|
Farnell | DC-DC CONVERTER, 12V, 0.5A RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$3.7714 / $4.4957 | Buy Now |
Part Details for SVR05S12
SVR05S12 CAD Models
SVR05S12 Part Data Attributes
|
SVR05S12
XP Power
Buy Now
Datasheet
|
Compare Parts:
SVR05S12
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | 245 | |
Time@Peak Reflow Temperature-Max (s) | 30 |