There are no models available for this part yet.
Overview of SW GP560/20-25 AT by Standex-Meder Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SW GP560/20-25 AT by Standex-Meder Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
374-1335-ND
|
DigiKey | SWITCH REED SPST-NO 1A 125V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
11064 In Stock |
|
$0.3636 / $0.6800 | Buy Now | |
DISTI #
STXSW GP560/20-25 AT
|
Heilind Electronics | REED SWITCH 1 FORM A SPST-NO REED SWTCH | Americas - 1500 in Stock |
|
$0.3443 / $0.4469 | Buy Now | |
DISTI #
60866400
|
Verical | Switch Reed 1A 300VDC THR RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 2117 | Americas - 2000 |
|
$0.3843 / $0.6400 | Buy Now | |
DISTI #
SW GP560/20-25 AT
|
TTI | Magnetic / Reed Switches REED SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.2940 / $0.3790 | Buy Now | |
DISTI #
STXSW GP560/20-25 AT
|
Interstate Connecting Components | REED SWITCH 1 FORM A SPST-NO REED SWTCH | 300 |
|
$0.3443 / $0.4469 | Buy Now |