Part Details for SW PR126/25-30 AT by Standex-Meder Electronics
Overview of SW PR126/25-30 AT by Standex-Meder Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW PR126/25-30 AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1351-ND
|
DigiKey | SWITCH REED SPST-NO 1.5A 300V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4697 In Stock |
|
$0.9926 / $1.9700 | Buy Now |
DISTI #
STXSW PR126/25-30 AT
|
Heilind Electronics | REED SWITCH, 1 FORM A, SPST-NO , AC LINE VOLTAGE HIGH POWER 2 | Americas - 2250 in Stock |
|
$1.1935 / $1.3000 | Buy Now |
DISTI #
SW PR126/25-30 AT
|
TTI | Magnetic / Reed Switches REED SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$1.0700 / $1.1800 | Buy Now |
DISTI #
STXSW PR126/25-30 AT
|
Interstate Connecting Components | REED SWITCH, 1 FORM A, SPST-NO , AC LINE VOLTAGE HIGH POWER 2 | 750 |
|
$1.1935 / $1.3000 | Buy Now |