Part Details for SW/MV-5 by VIRONE
Overview of SW/MV-5 by VIRONE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW/MV-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VIR-SW/MV-5
|
TME | LED lamp, E27, 230VAC, 825lm, 7W, 360°, 4000K, CRImin: 80, 10m Min Qty: 1 | 4 |
|
$8.6300 / $9.8600 | Buy Now |