Part Details for SW-005 by Brainboxes LLC
Overview of SW-005 by Brainboxes LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X0560
|
Newark | Switch, N/W, 5Port, 100Mbps, Din Rail, No. Of Ports:5Ports, Ethernet Switch Application:Commercial, Ethernet Switch Type:Unmanaged Fast Ethernet, Ethernet Switch Mounting:Desktop/Wall, Port Types:Rj45 X 5, Network Speeds:10Mbps, Rohs Compliant: Yes |Brainboxes SW-005 (Alternate Part Number: 837324009866 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 415 |
|
$55.5300 | Buy Now |
DISTI #
67AC4277
|
Newark | Ethernet 5 Port Switch Rohs Compliant: Yes |Brainboxes SW-005 (Alternate Part Number: 837324009866 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 427 |
|
$55.5300 | Buy Now |
DISTI #
2265-SW-005-ND
|
DigiKey | 5 PORT UNMANAGED ETHERNET SWITCH Min Qty: 1 Lead time: 2 Weeks Container: Box |
46 In Stock |
|
$50.8400 | Buy Now |
DISTI #
360-SW-005
|
Mouser Electronics | Managed Ethernet Switches 5 Port 10/100 Ethernet Switch RoHS: Compliant | 212 |
|
$50.8400 | Buy Now |
DISTI #
70313503
|
RS | Ethernet Switch, 5 Port, Unmanaged, 5 to 30 VDC | Brainboxes SW-005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 18 |
|
$53.3900 | Buy Now |
DISTI #
SW-005
|
TME | Switch Ethernet, unmanaged, Number of ports: 5, 5÷30VDC, RJ45 Min Qty: 1 | 222 |
|
$45.4700 / $52.8100 | Buy Now |
|
NAC | ETHERNET 5PORT SWITCH RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$63.7100 | Buy Now |
DISTI #
2383213
|
element14 Asia-Pacific | SWITCH, N/W, 5PORT, 100MBPS, DIN RAIL RoHS: Compliant Min Qty: 1 Container: Each | 415 |
|
$55.5702 | Buy Now |
DISTI #
2383213
|
Farnell | SWITCH, N/W, 5PORT, 100MBPS, DIN RAIL RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 415 |
|
$58.7264 / $61.1781 | Buy Now |
|
Neutron USA | Brainboxes Unmanaged Ethernet Switch 5 Ports | 50 |
|
$54.0000 | Buy Now |