Part Details for SW-113 by TE Connectivity
Overview of SW-113 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SW-113
SW-113 CAD Models
SW-113 Part Data Attributes
|
SW-113
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SW-113
TE Connectivity
5MHz - 2000MHz RF/MICROWAVE SGL POLE TRIPLE THROW SWITCH, 2.8dB INSERTION LOSS
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Insertion Loss-Max | 2.8 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SP3T | |
VSWR-Max | 1.8 |