Part Details for SW-16-04-T-S-222-194 by Samtec Inc
Overview of SW-16-04-T-S-222-194 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW-16-04-T-S-222-194
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83P3906
|
Newark | Sw .025 Board Spacers |Samtec SW-16-04-T-S-222-194 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8000 / $7.0800 | Buy Now |
DISTI #
SW-16-04-T-S-222-1
|
Avnet Americas | Conn Board Stacker HDR 16 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: SW-16-04-T-S-222-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2200 / $6.0900 | Buy Now |
DISTI #
000000000002234286
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2200 / $6.0900 | Buy Now |
Part Details for SW-16-04-T-S-222-194
SW-16-04-T-S-222-194 CAD Models
SW-16-04-T-S-222-194 Part Data Attributes
|
SW-16-04-T-S-222-194
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SW-16-04-T-S-222-194
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |