Part Details for SW-205-PIN by MACOM
Overview of SW-205-PIN by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SW-205-PIN
SW-205-PIN CAD Models
SW-205-PIN Part Data Attributes
|
SW-205-PIN
MACOM
Buy Now
Datasheet
|
Compare Parts:
SW-205-PIN
MACOM
SPDT, 5MHz Min, 3000MHz Max, 2 Func, 2.6dB Insertion Loss-Max, GAAS, DI-1, 14 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | DIP14,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 27 dBm | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Insertion Loss-Max | 2.6 dB | |
Isolation-Min | 35 dB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
On Time-Nom | 0.02 µs | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | DIP14,.3 | |
Port Termination | ABSORPTIVE | |
Power Supplies | 5 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | NO | |
Technology | GAAS | |
VSWR-Max | 2.5 |
Alternate Parts for SW-205-PIN
This table gives cross-reference parts and alternative options found for SW-205-PIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-205-PIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWD2205 | 5 MHz - 3000 MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, DP314 PIN | Spectrum Microwave | SW-205-PIN vs TWD2205 |
TWD2205 | SPDT, 5MHz Min, 3000MHz Max, DP314 PIN | API Technologies Corp EIS (RETIRED) | SW-205-PIN vs TWD2205 |