Part Details for SW-227-PIN by MACOM
Results Overview of SW-227-PIN by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SW-227-PIN Information
SW-227-PIN by MACOM is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB09MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MF-002.5 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB09MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MM-025 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft | |
CS-DSDMDB15MM-005 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-005 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 5ft |
Part Details for SW-227-PIN
SW-227-PIN CAD Models
SW-227-PIN Part Data Attributes
|
SW-227-PIN
MACOM
Buy Now
Datasheet
|
Compare Parts:
SW-227-PIN
MACOM
Diversity Switch, 0MHz Min, 4000MHz Max, 1 Func, 1.4dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, CR-2, 7 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | QFL7,.2X.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Date Of Intro | 1994-01-01 | |
Samacsys Manufacturer | MACOM | |
1dB Compression Point | 21 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 1.4 dB | |
Isolation-Min | 35 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
On Time-Nom | 0.006 µs | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | QFL7,.2X.25 | |
Port Termination | REFLECTIVE | |
Power Supplies | -5/-8 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 2 |
Alternate Parts for SW-227-PIN
This table gives cross-reference parts and alternative options found for SW-227-PIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-227-PIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMC784AMS8GE | Analog Devices Inc | $9.6714 | GaAs MMIC 10 Watt T/R Switch DC - 4 GHz | SW-227-PIN vs HMC784AMS8GE |
SW-227PIN | MACOM | Check for Price | SPDT, 4000MHz Max, 1 Func, 1.4dB Insertion Loss-Max, GAAS | SW-227-PIN vs SW-227PIN |
SW-226PIN | MACOM | Check for Price | SPDT, 4000MHz Max, 1 Func, 1.5dB Insertion Loss-Max, GAAS | SW-227-PIN vs SW-226PIN |
SW-227-PIN | TE Connectivity | Check for Price | IC,RF SWITCH,SINGLE,SPDT,GAAS,QFL,7PIN,CERAMIC | SW-227-PIN vs SW-227-PIN |
SW-227-PIN Frequently Asked Questions (FAQ)
-
MACOM recommends a 4-layer PCB with a solid ground plane, and thermal vias under the package to ensure efficient heat dissipation. A thermal pad on the bottom of the package should be connected to a thermal plane on the PCB.
-
The SW-227-PIN requires a bias tee or a DC block to provide the correct voltage and current. A bias voltage of 5V and a current of 100mA is recommended. The device should be biased in a 50-ohm system for optimal performance.
-
The SW-227-PIN can handle up to 2W of RF power. However, it's recommended to derate the power handling to 1.5W for reliable operation and to prevent overheating.
-
Common issues can be caused by improper biasing, poor PCB layout, or incorrect soldering. Check the bias voltage and current, ensure proper thermal management, and inspect the PCB for any defects or damage. Also, verify that the device is properly soldered and that the pins are not damaged.
-
Yes, the SW-227-PIN is a sensitive device and requires proper ESD precautions. Handle the device in an ESD-controlled environment, use ESD-safe tools and materials, and ensure that the device is properly grounded during handling and assembly.