Part Details for SW-231 by TE Connectivity
Overview of SW-231 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SW-231
SW-231 CAD Models
SW-231 Part Data Attributes:
|
SW-231
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SW-231
TE Connectivity
5MHz - 4000MHz RF/MICROWAVE SGL POLE SGL THROW SWITCH, 2.8dB INSERTION LOSS
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Insertion Loss-Max | 2.8 dB | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPST | |
VSWR-Max | 2.3 |
Alternate Parts for SW-231
This table gives cross-reference parts and alternative options found for SW-231. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-231, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW-231PIN | IC,RF SWITCH,SINGLE,SPST,GAAS,FP,14PIN | TE Connectivity | SW-231 vs SW-231PIN |
TWP2231 | SPST, 5MHz Min, 3000MHz Max, 2.5dB Insertion Loss-Max, 0.820 X 0.490 INCH, FLATPACK-14 | Spectrum Control | SW-231 vs TWP2231 |
TWP2231 | SPST, 5MHz Min, 3000MHz Max, 2.5dB Insertion Loss-Max, 0.820 X 0.490 INCH, FLATPACK-14 | API Technologies Corp EIS (RETIRED) | SW-231 vs TWP2231 |
TWP2231 | 5 MHz - 3000 MHz RF/MICROWAVE SGL POLE SGL THROW SWITCH, 2.5 dB INSERTION LOSS, FP1314 PIN | Spectrum Microwave | SW-231 vs TWP2231 |