There are no models available for this part yet.
Overview of SW-241-PIN by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB09MF-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MF-010 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Female 10ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft |
Price & Stock for SW-241-PIN by MACOM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1465-SW-241-PIN-ND
|
DigiKey | IC RF SWITCH SP3T 1.5GHZ DI-5 Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,089.3660 | Buy Now | |
DISTI #
937-SW-241-PIN
|
Mouser Electronics | RF Switch ICs Switch,SPMT,RF | 0 |
|
$2,089.3600 | Order Now | |
DISTI #
SW-241-PIN
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$2,283.3800 | Buy Now |
CAD Models for SW-241-PIN by MACOM
Part Data Attributes for SW-241-PIN by MACOM
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
Alternate Parts for SW-241-PIN
This table gives cross-reference parts and alternative options found for SW-241-PIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-241-PIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW-241 | 5MHz - 2000MHz RF/MICROWAVE SGL POLE TRIPLE THROW SWITCH, 2.5dB INSERTION LOSS, DI-5, 16 PIN | TE Connectivity | SW-241-PIN vs SW-241 |
TWD2241 | SP4T, 5MHz Min, 2000MHz Max, 1.8dB Insertion Loss-Max, DP-10, DIP-16 | API Technologies Corp EIS (RETIRED) | SW-241-PIN vs TWD2241 |