Part Details for SW-241 by MACOM
Overview of SW-241 by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW-241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3 |
|
$353.1080 / $378.3300 | Buy Now |
Part Details for SW-241
SW-241 CAD Models
SW-241 Part Data Attributes
|
SW-241
MACOM
Buy Now
Datasheet
|
Compare Parts:
SW-241
MACOM
SP3T, 2000MHz Max, 1 Func, 2.5dB Insertion Loss-Max, GAAS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM INC | |
Package Description | DIP16,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 21 dBm | |
Construction | COMPONENT | |
Insertion Loss-Max | 2.5 dB | |
Isolation-Min | 35 dB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DIP16,.6 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | SP3T | |
Surface Mount | NO | |
Technology | GAAS | |
VSWR-Max | 2 |