Part Details for SW-277 by TE Connectivity
Overview of SW-277 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW-277
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0 MHz - 2000 MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 0.65 dB INSERTION LOSS | 129 |
|
$2.4050 / $5.5500 | Buy Now |
Part Details for SW-277
SW-277 CAD Models
SW-277 Part Data Attributes:
Alternate Parts for SW-277
This table gives cross-reference parts and alternative options found for SW-277. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-277, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW-277RTR | SPDT, 0MHz Min, 2500MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, PLASTIC, SOIC-8 | MACOM | SW-277 vs SW-277RTR |
SW-277TR | SPDT, 2500MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, | MACOM | SW-277 vs SW-277TR |
SW-277PIN | SPDT, 2500MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, | MACOM | SW-277 vs SW-277PIN |
SW-277RTR | IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | SW-277 vs SW-277RTR |
MASWSS0161TR | Diversity Switch, 0MHz Min, 2000MHz Max, 1 Func, 0.6dB Insertion Loss-Max, GAAS, MS-012AA, SOIC-8 | MACOM | SW-277 vs MASWSS0161TR |
MASWSS0161TR | IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | SW-277 vs MASWSS0161TR |
MASWSS0161 | IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | SW-277 vs MASWSS0161 |
SW-277 | SPDT, 0MHz Min, 2000MHz Max, 1 Func, 0.65dB Insertion Loss-Max, GAAS, PLASTIC, MS-012AA, SOIC-8 | MACOM | SW-277 vs SW-277 |