Part Details for SW-312 by Stancor
Results Overview of SW-312 by Stancor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SW-312 Information
SW-312 by Stancor is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for SW-312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70213170
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115VAC, Sec 6.3/12.6VAC, PCB | Stancor SW-312 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$4.7900 / $5.1500 | Buy Now |
|
Neutron USA | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115VAC, Sec 6.3/12.6VAC, PCB | 9 |
|
$34.9900 | Buy Now |
Part Details for SW-312
SW-312 CAD Models
SW-312 Part Data Attributes
|
SW-312
Stancor
Buy Now
Datasheet
|
Compare Parts:
SW-312
Stancor
Power Transformer, 2.5VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANCOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL; CSA | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 0.2 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 2.5 VA |
Alternate Parts for SW-312
This table gives cross-reference parts and alternative options found for SW-312. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-312, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPW-616-D | Prem Magnetics Inc | Check for Price | Power Transformer, 20VA | SW-312 vs SPW-616-D |
SPW-625-S | Prem Magnetics Inc | Check for Price | Power Transformer, 36VA | SW-312 vs SPW-625-S |
SPW-603-S | Prem Magnetics Inc | Check for Price | Power Transformer, 12VA | SW-312 vs SPW-603-S |
SPW-600-S | Prem Magnetics Inc | Check for Price | Power Transformer, 12VA | SW-312 vs SPW-600-S |
SPW-609-D | Prem Magnetics Inc | Check for Price | Power Transformer, 12VA | SW-312 vs SPW-609-D |
SPW-352-S | Prem Magnetics Inc | Check for Price | Power Transformer, 1.1VA | SW-312 vs SPW-352-S |
SPW-620-D | Prem Magnetics Inc | Check for Price | Power Transformer, 36VA | SW-312 vs SPW-620-D |
SW-6120 | Stancor | Check for Price | Power Transformer, 20VA | SW-312 vs SW-6120 |
DSW-656 | Stancor | Check for Price | Power Transformer, 20VA | SW-312 vs DSW-656 |
SW-336 | Stancor | Check for Price | Power Transformer, 2.5VA | SW-312 vs SW-336 |