Part Details for SW-337PIN by TE Connectivity
Overview of SW-337PIN by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SW-337PIN
SW-337PIN CAD Models
SW-337PIN Part Data Attributes
|
SW-337PIN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SW-337PIN
TE Connectivity
0MHz - 2500MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 0.9dB INSERTION LOSS, PLASTIC, SOIC-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
1dB Compression Point | 25 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 27 dBm | |
Insertion Loss-Max | 0.9 dB | |
Isolation-Min | 30 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 0.01 µs | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.2 |
Alternate Parts for SW-337PIN
This table gives cross-reference parts and alternative options found for SW-337PIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-337PIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW-337TR | 0MHz - 2500MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 0.9dB INSERTION LOSS, PLASTIC, SOIC-8 | TE Connectivity | SW-337PIN vs SW-337TR |