Part Details for SW-369-PIN by MACOM
Overview of SW-369-PIN by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB09MF-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MF-010 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Female 10ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft |
Price & Stock for SW-369-PIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-SW-369-PIN-ND
|
DigiKey | IC RF SWITCH SP4T 2GHZ DIE Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,037.7900 | Buy Now |
DISTI #
937-SW-369-PIN
|
Mouser Electronics | RF Switch ICs Switch,GaAs,MMIC | 0 |
|
$1,312.9100 | Order Now |
Part Details for SW-369-PIN
SW-369-PIN CAD Models
SW-369-PIN Part Data Attributes
Alternate Parts for SW-369-PIN
This table gives cross-reference parts and alternative options found for SW-369-PIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-369-PIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW-369PIN | SP4T, 2000MHz Max, 1 Func, 2.8dB Insertion Loss-Max, GAAS, | MACOM | SW-369-PIN vs SW-369PIN |
SW-369-PIN | 20MHz - 2000MHz RF/MICROWAVE SGL POLE FOUR THROW SWITCH, 2.8dB INSERTION LOSS, ROHS COMPLIANT, FP-26, 20 PIN | TE Connectivity | SW-369-PIN vs SW-369-PIN |