There are no models available for this part yet.
Overview of SW-40 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SW-40 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44P9554
|
Newark | 3M Cable Repair Space Web Sw-40, 1.5 In X 40 In, 50 Strips Per Case |3M SW-40 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5900 / $11.6000 | Buy Now | |
DISTI #
3937-SW-40-ND
|
DigiKey | CABLE REPAIR SPACE WEB SW-40 1.5 Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$13.3600 | Buy Now | |
DISTI #
SW-40-ND
|
DigiKey | CABLE REPAIR SPACE WEB SW-40 1.5 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8788 | Buy Now | |
DISTI #
517-SW-40
|
Mouser Electronics | Adhesive Tapes SW-40 SPACER WEB RoHS: Compliant | 0 |
|
$6.0800 / $10.5600 | Order Now |