Part Details for SW-504 by Brainboxes LLC
Overview of SW-504 by Brainboxes LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW-504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC4281
|
Newark | Industrial Ethernet 4 Port Switch Rohs Compliant: Yes |Brainboxes SW-504 (Alternate Part Number: 837324009873 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$82.7000 | Buy Now |
DISTI #
33X0561
|
Newark | Switch, N/W, 4Port, 100Mbps, Din Rail, No. Of Ports:4Ports, Ethernet Switch Application:Industrial, Ethernet Switch Type:Fast Ethernet, Ethernet Switch Mounting:Din Rail, Port Types:Rj45 X 4, Network Speeds:10Mbps, 100Mbps, Input Rohs Compliant: Yes |Brainboxes SW-504 (Alternate Part Number: 837324009873 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$77.2300 | Buy Now |
DISTI #
2265-SW-504-ND
|
DigiKey | INDUSTRIAL ETHERNET 4 PORT SWITC Min Qty: 1 Lead time: 2 Weeks Container: Box |
61 In Stock |
|
$75.7200 | Buy Now |
DISTI #
360-SW-504
|
Mouser Electronics | Managed Ethernet Switches Industrial 4 Port 10/100 Ethernet RoHS: Compliant | 751 |
|
$75.7200 | Buy Now |
DISTI #
70313504
|
RS | Ethernet Switch, 4 Port, Unmanaged, 5 to 30 VDC, NULL | Brainboxes SW-504 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 42 |
|
$79.5200 | Buy Now |
DISTI #
SW-504
|
TME | Switch Ethernet, unmanaged, Number of ports: 4, 5÷30VDC, RJ45 Min Qty: 1 | 53 |
|
$65.6800 / $72.2400 | Buy Now |
|
NAC | INDUSTRIAL ETH 4PORT SWITCH RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$89.3100 | Buy Now |
DISTI #
2383215
|
element14 Asia-Pacific | SWITCH, N/W, 4PORT, 100MBPS, DIN RAIL RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$81.0583 | Buy Now |
DISTI #
2383215
|
Farnell | SWITCH, N/W, 4PORT, 100MBPS, DIN RAIL RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 3 |
|
$87.1734 / $90.8004 | Buy Now |
DISTI #
SW-504
|
Maritex | Industrial Ethernet 4 Port Switch DIN Rail Mountable Min Qty: 1 Package Multiple: 1 | 5 |
|
$76.4150 | Buy Now |