There are no models available for this part yet.
Overview of SW-PB7-04MB42ARM by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SW-PB7-04MB42ARM by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-SW-PB7-04MB42ARM-ND
|
DigiKey | LOW PROFILE ANTI-VANDAL PUSHBUTT Min Qty: 1 Lead time: 14 Weeks Container: Tray |
70 In Stock |
|
$16.3890 / $18.8600 | Buy Now | |
DISTI #
737-SW-PB7-04MB42ARM
|
Mouser Electronics | Pushbutton Switches LOW PROFILE ANTI-VANDAL PUSHBUTT RoHS: Compliant | 0 |
|
$20.0800 / $21.4700 | Order Now | |
DISTI #
74895804
|
RS | Pushbutton switch, low profile, ANTI-vandal, solder, SPST, 12mm, momentary | Adam Tech SW-PB7-04MB42ARM RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$22.1200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$18.2900 | Buy Now | ||
Onlinecomponents.com | Low Profile Anti-Vandal Pushbutton 12mm SPST 2A Solder Momentary IP67 - Tray RoHS: Compliant | 0 |
|
$18.8200 / $27.4300 | Buy Now |