Part Details for SW-PB8-BB00B6QE-1 by Adam Technologies Inc
Overview of SW-PB8-BB00B6QE-1 by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW-PB8-BB00B6QE-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-SW-PB8-BB00B6QE-1-ND
|
DigiKey | SNAP-ACTING PUSHBUTTON SWITCH, R Min Qty: 1 Lead time: 14 Weeks Container: Box |
300 In Stock |
|
$2.9059 / $3.8100 | Buy Now |
DISTI #
737-SWPB8BB00B6QE1
|
Mouser Electronics | Pushbutton Switches SNAP-ACTING PUSHBUTTON SWITCH, R RoHS: Compliant | 0 |
|
$3.3400 / $5.4200 | Order Now |
DISTI #
74896089
|
RS | Snap-acting pushbutton switch, Right angle, DPDT, on-momentary, PCB type | Adam Tech SW-PB8-BB00B6QE-1 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7500 | RFQ |
|
Future Electronics | Snap-Acting Pushbutton Switch, right angle, silver plated, PCB type RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 100Box |
|
$3.9400 / $4.5300 | Buy Now |
|
Onlinecomponents.com | Snap-Acting Pushbutton Switch DPDT 1A Right Angle PCB Through Hole Momentary - Box RoHS: Compliant | 0 |
|
$3.1900 / $4.6500 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$4.1300 / $4.4300 | Buy Now |