Part Details for SW20 F by Astrodyne TDI Power Supplies & EMI Filters
Overview of SW20 F by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW20 F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-SW20F-ND
|
DigiKey | LINE FILTER 250VAC 20A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$319.4700 | Buy Now |
DISTI #
446-SW20F
|
Mouser Electronics | Power Line Filters FILTER 20AMP RoHS: Compliant | 0 |
|
$222.6700 / $283.9700 | Order Now |
DISTI #
73569122
|
RS | Wide Band High Performance EMI Filter, SW Series | Astrodyne TDI SW20 F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$314.8600 | RFQ |