Part Details for SW21 NA002 by Alpha Wire
Overview of SW21 NA002 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW21 NA002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F2216
|
Newark | Spiral Wrap, Zero Halogen Nylon, Natural, 0.25In Od, 500Ft, External Diameter - Imperial:0.25", External Diameter - Metric:6.35Mm, Wrap Material:Nylon (Polyamide), Zero Halogen, Wrap Color:Natural, Reel Length (Imperial):500Ft Rohs Compliant: Yes |Alpha Wire SW21 NA002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$660.8500 | Buy Now |
DISTI #
SW21NA002-ND
|
DigiKey | SPIRAL WRAP 0.2" X 500' NATURAL Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$554.5560 / $611.3200 | Buy Now |
DISTI #
602-SW-21-500-NA
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 500FT SPOOL NATURAL | 0 |
|
$580.7500 / $607.1200 | Order Now |
Part Details for SW21 NA002
SW21 NA002 CAD Models
SW21 NA002 Part Data Attributes
|
SW21 NA002
Alpha Wire
Buy Now
|
Compare Parts:
SW21 NA002
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |