There are no models available for this part yet.
Overview of SW244THCD7 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SW244THCD7 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
679-SW244THCD7-ND
|
DigiKey | TOGGLE SWITCH S PCB MOUNT Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.0728 | Buy Now | |
DISTI #
642-SW244THCD7
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH S PCB MOUNT | 0 |
|
$22.2700 / $30.7300 | Order Now | |
DISTI #
75002905
|
RS | TOGGLE SWITCH S PCB MOUNT | APEM Components SW244THCD7 Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$24.1500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6000 / $28.3400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$8.6000 / $28.3400 | Buy Now |
CAD Models for SW244THCD7 by APEM Inc
Part Data Attributes for SW244THCD7 by APEM Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Actuator Type
|
SHORT TYPE
|
Body Breadth
|
12.7 mm
|
Body Height
|
11.65 mm
|
Body Length or Diameter
|
12.7 mm
|
Contact (AC) Max Rating R Load
|
.02A@20VAC
|
Contact Current(AC)-Max
|
0.02 A
|
Contact Current(DC)-Max
|
0.02 A
|
Contact (DC) Max Rating R Load
|
.02A@20VDC
|
Contact Voltage(AC)-Max
|
20 V
|
Contact Voltage(DC)-Max
|
20 V
|
Electrical Life
|
50000 Cycle(s)
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Sealing
|
EPOXY TERMINAL SEALED
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DP3T
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Finish
|
Gold (Au)
|
Termination Type
|
SOLDER
|