Part Details for SW246A7 by APEM Inc
Overview of SW246A7 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW246A7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SW246A7-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 125V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.5360 | Buy Now |
DISTI #
642-SW246A7
|
Mouser Electronics | Toggle Switches SPDT 5A 125V 7.5mm On-On RoHS: Compliant | 0 |
|
$22.7300 / $28.2900 | Order Now |
DISTI #
75002906
|
RS | TOGGLE SWITCH S PCB MOUNT | APEM Components SW246A7 Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$21.4400 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON None ON DPDT Round Lever PC Pins 7.5A 250VAC 28VDC PC Mount with Bracket Bulk RoHS: Compliant | 0 |
|
$7.6700 / $25.1600 | Buy Now |
|
Master Electronics | Switch Toggle ON None ON DPDT Round Lever PC Pins 7.5A 250VAC 28VDC PC Mount with Bracket Bulk RoHS: Compliant | 0 |
|
$7.6700 / $25.1600 | Buy Now |