Part Details for SW249A7 by APEM Inc
Overview of SW249A7 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW249A7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-SW249A7-ND
|
DigiKey | TOGGLE SWITCH S PCB MOUNT Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.7120 | Buy Now |
DISTI #
642-SW249A7
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH S PCB MOUNT | 23 |
|
$10.9500 / $27.4000 | Buy Now |
DISTI #
75002911
|
RS | TOGGLE SWITCH S PCB MOUNT | APEM Components SW249A7 Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$23.8200 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON OFF ON DPDT Short Lever PC Pins 4A 250VAC 30VDC PC Mount with Bracket RoHS: Compliant |
19 Partner Stock |
|
$8.3800 / $26.7500 | Buy Now |
DISTI #
C1S118300044906
|
Chip1Stop | Unclassified | 19 |
|
$24.5000 / $25.1000 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF ON DPDT Short Lever PC Pins 4A 250VAC 30VDC PC Mount with Bracket RoHS: Compliant |
19 Partner Stock |
|
$8.3800 / $26.7500 | Buy Now |
Part Details for SW249A7
SW249A7 CAD Models
SW249A7 Part Data Attributes
|
SW249A7
APEM Inc
Buy Now
|
Compare Parts:
SW249A7
APEM Inc
|
Samacsys Manufacturer | Apem |