Part Details for SW249CD7 by APEM Inc
Overview of SW249CD7 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SW249CD7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SW249CD7-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 20V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.2572 | Buy Now |
DISTI #
642-SW249CD7
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH S PCB MOUNT | 0 |
|
$23.3900 / $29.1200 | Order Now |
DISTI #
75002912
|
RS | TOGGLE SWITCH S PCB MOUNT | APEM Components SW249CD7 Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$22.0700 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON OFF ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk RoHS: Compliant | 0 |
|
$7.9000 / $25.8900 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk RoHS: Compliant | 0 |
|
$7.9000 / $25.8900 | Buy Now |
Part Details for SW249CD7
SW249CD7 CAD Models
SW249CD7 Part Data Attributes
|
SW249CD7
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
SW249CD7
APEM Inc
Toggle Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Short Type Actuator, Through Hole-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | SHORT TYPE | |
Body Breadth | 12.7 mm | |
Body Height | 11.65 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 50000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |