Part Details for SW25-2G by Boyd Corporation
Overview of SW25-2G by Boyd Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW25-2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M9145
|
Newark | Heat Sink, 13°C/W, Alum, To-218/To-220/To-247, Thermal Resistance:13°C/W, Packages Cooled:To-218, To-220, To-247, External Width - Metric:34.5Mm, External Height - Metric:24.89Mm, External Length - Metric:12.4Mm, Product Range:- Rohs Compliant: Yes |Boyd SW25-2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4348 |
|
$2.3800 / $2.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1500 / $16.8400 | Buy Now |
DISTI #
SW25-2G
|
TME | Heatsink: extruded, TO218, L: 12.7mm, W: 34.9mm, H: 25mm, aluminium Min Qty: 1 | 0 |
|
$7.6300 / $9.5400 | RFQ |
DISTI #
437854
|
Avnet Abacus | Heat Sink Passive TO-218/TO-220/TO-247 Thru-Hole 13�C/W Black Anodized (Alt: 437854) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SW25-2G
SW25-2G CAD Models
SW25-2G Part Data Attributes
|
SW25-2G
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
SW25-2G
Boyd Corporation
Heat Sink, 13ohm, Extruded, Radial, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOYD CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.90.00.00 | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | EXTRUDED | |
Fin Orientation | RADIAL | |
Finish | ANODIZED | |
Height | 25 mm | |
Length | 34.5 mm | |
Thermal Resistance | 13 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 12.5 mm |
Alternate Parts for SW25-2G
This table gives cross-reference parts and alternative options found for SW25-2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW25-2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW25-4G | Heat Sink, 11.4ohm, Extruded, Radial, Aluminum, Anodized, ROHS COMPLIANT | BOYD Laconia | SW25-2G vs SW25-4G |