Part Details for SW3006A/U by NKK Switches
Overview of SW3006A/U by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW3006A/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9312
|
Newark | Medium Capacity Rocker |Nkk Switches SW3006A/U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9700 / $14.1800 | Buy Now |
DISTI #
3937-SW3006A/U-ND
|
DigiKey | SWITCH ROCKER DPDT 20A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$10.2364 / $15.4500 | Buy Now |
DISTI #
SW3006A/U-ND
|
DigiKey | SWITCH ROCKER DPDT 20A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4900 | Buy Now |
DISTI #
633-SW3006A/U
|
Mouser Electronics | Rocker Switches STD SIZE ROCKER MDE-HIGH CAPACITY RoHS: Compliant | 0 |
|
$9.4900 / $9.5700 | Order Now |
DISTI #
71044089
|
RS | Rocker Switch, DPDT, ON-NONE-ON, Dust Proof, White Concave Actuator,20A,125VAC, Sldr | NKK Switches SW3006A/U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0500 / $9.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$6.7400 | Buy Now |
DISTI #
SW3006A/U
|
TTI | Rocker Switches STD SIZE ROCKER MDE-HIGH CAPACITY Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.5900 / $7.8900 | Buy Now |
Part Details for SW3006A/U
SW3006A/U CAD Models
SW3006A/U Part Data Attributes
|
SW3006A/U
NKK Switches
Buy Now
|
Compare Parts:
SW3006A/U
NKK Switches
|
Samacsys Manufacturer | NKK Switches |