Part Details for SW31 BK005 by Alpha Wire
Overview of SW31 BK005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW31 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P2782
|
Newark | Spiral Wrap, Ptfe, 100Ft, Black, External Diameter - Imperial:0.25", External Diameter - Metric:6.35Mm, Wrap Material:Ptfe (Polytetrafluoroethylene), Wrap Color:Black, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M Rohs Compliant: Yes |Alpha Wire SW31 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,995.8100 | Buy Now |
DISTI #
3937-SW31BK005-ND
|
DigiKey | SPIRAL WRAP 0.19" X 100' BLACK Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$4,045.4200 | Buy Now |
DISTI #
SW31BK005-100-ND
|
DigiKey | SPIRAL WRAP 0.19" X 100' BLACK Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$1,483.6257 / $1,814.2600 | Buy Now |
DISTI #
602-SW31-100-02
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 0.25 [1/4] inch Expanded I.D. Spiral Wrap PTFE, 100 ft Spool - Black RoHS: Compliant | 0 |
|
$1,845.7400 | Order Now |
DISTI #
70138618
|
RS | Tubing, Spiral Wrap, 1/4IN, PTFE, Black, NON FLAMMABLE, 100FT | Alpha Wire SW31 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$1,966.8900 | RFQ |
Part Details for SW31 BK005
SW31 BK005 CAD Models
SW31 BK005 Part Data Attributes
|
SW31 BK005
Alpha Wire
Buy Now
|
Compare Parts:
SW31 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |