Part Details for SW35 NA005 by Alpha Wire
Overview of SW35 NA005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW35 NA005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F7273
|
Newark | Sw35 Natural 100 Ft Rohs Compliant: Yes |Alpha Wire SW35 NA005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$7,423.1200 | Buy Now |
DISTI #
SW35NA005-ND
|
DigiKey | SPIRAL WRAP 0.92" X 100' NAT Min Qty: 1 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$7,869.2400 | Buy Now |
DISTI #
602-SW-35-100
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 1in SPIRAL WRAP 100ft SPOOL NATURAL RoHS: Compliant | 0 |
|
$7,694.3100 | Order Now |
DISTI #
73598372
|
RS | Tubing, Spiral Wrap, 1IN, PTFE, Natural, NON FLAMMABLE | Alpha Wire SW35 NA005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$7,869.2400 | RFQ |