Part Details for SW35 NA008 by Alpha Wire
Overview of SW35 NA008 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW35 NA008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B6340
|
Newark | Sw35 Natural 25 Ft Rohs Compliant: Yes |Alpha Wire SW35 NA008 Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: SPOOL | 0 |
|
$2,134.6700 / $2,446.3000 | Buy Now |
DISTI #
SW35NA008-ND
|
DigiKey | SPIRAL WRAP 0.92" X 25' NATURAL Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$2,101.3152 / $2,262.9500 | Buy Now |
DISTI #
602-SW-35-25
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 1in SPIRAL WRAP 25ft SPOOL NATURAL RoHS: Compliant | 0 |
|
$2,212.6400 | Order Now |
DISTI #
73598373
|
RS | Tubing, Spiral Wrap, 1IN, PTFE, Natural, NON FLAMMABLE | Alpha Wire SW35 NA008 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,397.1500 / $2,833.0000 | RFQ |