There are no models available for this part yet.
Overview of SW38-2G by Boyd Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SW38-2G by Boyd Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01M5294
|
Newark | Heat Sink, Thermal Resistance:10.2°C/W, Packages Cooled:To-218, To-220, To-247, External Width - Metric:12.5Mm, External Height - Metric:38Mm, External Length - Metric:34Mm, External Diameter - Metric:-, Heat Sink Material:Aluminum Rohs Compliant: Yes |Boyd SW38-2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8697 |
|
$3.3700 / $3.9000 | Buy Now | |
DISTI #
70475760
|
RS | Heatsink, TO-247, TO-220, TO-218, 10.2K/W, 12.5 x 34.5 x 38mm, Solder Mount | Boyd SW38-2G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1400 / $2.2000 | RFQ | |
DISTI #
83630764
|
Verical | Heat Sink Passive TO-218/TO-220/TO-247 Thru-Hole 10.2°C/W Black Anodized RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2352 | Americas - 14517 |
|
$1.3156 / $2.2589 | Buy Now | |
DISTI #
SW38-2G
|
TME | Heatsink: extruded, TO218, L: 12.7mm, W: 34.9mm, H: 38mm, aluminium Min Qty: 1 | 0 |
|
$2.1500 / $2.7400 | RFQ | |
DISTI #
437865
|
Avnet Abacus | Heat Sink Passive TO-218/TO-220/TO-247 Thru-Hole 10.2�C/W Black Anodized (Alt: 437865) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 5000 |
|
Buy Now |
CAD Models for SW38-2G by Boyd Corporation
Part Data Attributes for SW38-2G by Boyd Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOYD CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Boyd Corporation
|
Body Material
|
ALUMINUM
|
Color
|
BLACK
|
Construction
|
EXTRUDED
|
Fin Orientation
|
RADIAL
|
Finish
|
ANODIZED
|
Height
|
38 mm
|
Length
|
34.5 mm
|
Thermal Resistance
|
10.2 Ω
|
Thermal Support Device Type
|
HEAT SINK
|
Width
|
12.5 mm
|