Part Details for SW3831/CUL by NKK Switches
Overview of SW3831/CUL by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW3831/CUL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9337
|
Newark | High Capacity Rocker |Nkk Switches SW3831/CUL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.4500 / $57.2500 | Buy Now |
DISTI #
SW3831/CUL-ND
|
DigiKey | SWITCH ROCKER 3PST 30A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.4200 | Buy Now |
DISTI #
633-SW3831/CUL
|
Mouser Electronics | Rocker Switches 3PST ON NONE OFF SCREW LUG WHITE RoHS: Compliant | 0 |
|
$39.4200 | Order Now |
DISTI #
71044097
|
RS | Rocker Switch,3PST, ON-NONE-OFF, White Concave Actuator,30A,125VAC, Screw Lug | NKK Switches SW3831/CUL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$37.0300 / $39.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$31.4300 | Buy Now |
DISTI #
SW3831/CUL
|
TTI | Rocker Switches 3PST ON NONE OFF SCREW LUG WHITE Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 15 In Stock |
|
$41.2800 / $43.3500 | Buy Now |
|
Powell Electronics | HIGH CAPACITY ROCKER Min Qty: 1 | 4547 |
|
$39.6500 / $65,625.0000 | Buy Now |
Part Details for SW3831/CUL
SW3831/CUL CAD Models
SW3831/CUL Part Data Attributes:
|
SW3831/CUL
NKK Switches
Buy Now
|
Compare Parts:
SW3831/CUL
NKK Switches
|
Samacsys Manufacturer | NKK Switches |