Part Details for SW3831/U by NKK Switches
Overview of SW3831/U by NKK Switches
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW3831/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9338
|
Newark | High Capacity Rocker |Nkk Switches SW3831/U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.4500 / $57.2500 | Buy Now |
DISTI #
SW3831/U-ND
|
DigiKey | SWITCH ROCKER 3PST 30A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
850 In Stock |
|
$28.5734 / $39.4200 | Buy Now |
DISTI #
633-SW3831/U
|
Mouser Electronics | Rocker Switches 3PST ON-OFF SCREW TERMINALS 30A W/UL RoHS: Compliant | 4 |
|
$28.5800 / $39.4200 | Buy Now |
DISTI #
70367461
|
RS | STD SIZE ROCKER/MDE-HIGH CAPACITY | NKK Switches SW3831/U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 5 |
|
$33.5100 / $39.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$31.4300 | Buy Now |
DISTI #
NKKSW3831/U
|
Heilind Electronics | STD SIZE ROCKER/MDE-HIGH CAPAC | Americas - 401 in Stock |
|
$39.6462 / $51.5400 | Buy Now |
DISTI #
SW3831/U
|
TTI | Rocker Switches 3PST ON-OFF SCREW TERMINALS 30A W/UL Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 15 In Stock |
|
$31.2400 / $38.3900 | Buy Now |
DISTI #
NKKSW3831/U
|
Interstate Connecting Components | STD SIZE ROCKER/MDE-HIGH CAPAC | 133 |
|
$39.6462 / $51.5400 | Buy Now |
|
Powell Electronics | HIGH CAPACITY ROCKER Min Qty: 1 | 4547 |
|
$26.2500 / $39.6500 | Buy Now |
Part Details for SW3831/U
SW3831/U CAD Models
SW3831/U Part Data Attributes
|
SW3831/U
NKK Switches
Buy Now
|
Compare Parts:
SW3831/U
NKK Switches
|
Samacsys Manufacturer | NKK Switches |