Part Details for SW3831 by NKK Switches
Overview of SW3831 by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SW3831
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9336
|
Newark | Switch, Rocker, 3Pst, 30A, 250Vac, White, Switch Operation:On-None-Off, Contact Configuration:3Pst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:White, Product Range:Sw Series Rohs Compliant: Yes |Nkk Switches SW3831 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.4500 / $57.2500 | Buy Now |
DISTI #
SW3831-ND
|
DigiKey | SWITCH ROCKER 3PST 30A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3212 In Stock |
|
$25.8120 / $27.7100 | Buy Now |
DISTI #
633-SW3831
|
Mouser Electronics | Rocker Switches 3PST ON-NONE-OFF 30A RoHS: Compliant | 35 |
|
$28.5800 / $39.4200 | Buy Now |
DISTI #
70192283
|
RS | Rocker Switch, 3PST, ON-NONE-OFF, White Concave Actuator, 30A, 125VAC, Screw Lug | NKK Switches SW3831 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 21 |
|
$26.0700 | Buy Now |
|
Future Electronics | SWITCH ROCKER 3PST 30A 125V RoHS: Non Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$31.4300 | Buy Now |
DISTI #
SW3831
|
TTI | Rocker Switches 3PST ON-NONE-OFF 30A Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 15 In Stock |
|
$31.4300 / $34.3600 | Buy Now |
DISTI #
SW3831
|
TME | ROCKER, 3PST, Pos: 2, ON-OFF, 30A/250VAC, 30A/30VDC, Rcont max: 10mΩ Min Qty: 1 | 43 |
|
$51.1100 / $54.4800 | Buy Now |
|
Powell Electronics | HIGH CAPACITY ROCKER Min Qty: 1 | 4547 |
|
$26.2500 / $39.6500 | Buy Now |
Part Details for SW3831
SW3831 CAD Models
SW3831 Part Data Attributes
|
SW3831
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
SW3831
NKK Switches
Rocker Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | ROCKER SWITCH |