Part Details for SW3832/A/CUL by NKK Switches
Overview of SW3832/A/CUL by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for SW3832/A/CUL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-SW3832/A/CUL-ND
|
DigiKey | SWITCH ROCKER 3PDT 30A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$57.9091 / $87.4500 | Buy Now |
DISTI #
SW3832/A/CUL-ND
|
DigiKey | SWITCH ROCKER 3PDT 30A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.8200 | Buy Now |
DISTI #
633-SW3832ACUL
|
Mouser Electronics | Rocker Switches Series SW High Capacity Rocker RoHS: Compliant | 0 |
|
$47.8200 | Order Now |
DISTI #
71044098
|
RS | Rocker Switch,3PDT, ON-NONE-ON, White Concave Actuator,30A,125VAC, Screw Lug | NKK Switches SW3832/A/CUL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$43.4700 / $48.3000 | RFQ |
|
Future Electronics | SW Series 30 A 3PDT On-None-On Screw Terminal Panel Mount Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 15 Lead time: 18 Weeks Container: Box | 0Box |
|
$41.0700 / $43.1300 | Buy Now |
DISTI #
SW3832/A/CUL
|
TTI | Rocker Switches Series SW High Capacity Rocker Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$37.2700 / $45.3500 | Buy Now |
|
Powell Electronics | HIGH CAPACITY ROCKER Min Qty: 1 | 7 |
|
$31.8500 / $48.1000 | Buy Now |
Part Details for SW3832/A/CUL
SW3832/A/CUL CAD Models
SW3832/A/CUL Part Data Attributes
|
SW3832/A/CUL
NKK Switches
Buy Now
|
Compare Parts:
SW3832/A/CUL
NKK Switches
|
Samacsys Manufacturer | NKK Switches |