Part Details for SW3832/U by NKK Switches
Overview of SW3832/U by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW3832/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9345
|
Newark | High Capacity Rocker |Nkk Switches SW3832/U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.7900 / $64.6300 | Buy Now |
DISTI #
SW3832/U-ND
|
DigiKey | SWITCH ROCKER 3PDT 30A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.8200 | Buy Now |
DISTI #
633-SW3832/U
|
Mouser Electronics | Rocker Switches 3PDT ON-ON SCREW TERMINALS 30A W/UL RoHS: Compliant | 0 |
|
$50.8100 / $56.0000 | Order Now |
DISTI #
71044099
|
RS | Rocker Switch,3PDT, ON-NONE-ON, White Concave Actuator,30A,125VAC, Screw Lug | NKK Switches SW3832/U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$49.0400 / $52.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$38.1300 | Buy Now |
DISTI #
SW3832/U
|
TTI | Rocker Switches 3PDT ON-ON SCREW TERMINALS 30A W/UL Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$46.1600 / $50.4300 | Buy Now |
|
Powell Electronics | HIGH CAPACITY ROCKER Min Qty: 1 | 23 |
|
$31.8500 / $48.1000 | Buy Now |